



354868-E | |
|---|---|
DigiKey Part Number | 2684-354868-E-ND |
Manufacturer | |
Manufacturer Product Number | 354868-E |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 354868-E Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Erni | Style D |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,61000 € | 16,61 € |
| 10 | 14,12100 € | 141,21 € |
| 30 | 13,06733 € | 392,02 € |
| 60 | 12,44350 € | 746,61 € |
| 120 | 11,85000 € | 1422,00 € |
| 270 | 11,19163 € | 3021,74 € |
| 510 | 10,70110 € | 5457,56 € |
| Unit Price without VAT: | 16,61000 € |
|---|---|
| Unit Price with VAT: | 19,93200 € |





