
ANT-450-CW-RCS-PRS | |
|---|---|
DigiKey Part Number | 343-ANT-450-CW-RCS-PRS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-450-CW-RCS-PRS |
Description | HELICAL ANTENNA, LTE, EXTERNAL M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Right Angle RP-SMA Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 458.75MHz | |
Frequency Range | 450MHz ~ 467.5MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -3.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,30200 € | 73,02 € |
| 25 | 6,80720 € | 170,18 € |
| 100 | 6,26200 € | 626,20 € |
| 250 | 6,16964 € | 1542,41 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,14800 € |

