
ANT-450-PW-LP | |
|---|---|
DigiKey Part Number | 343-ANT-450-PW-LP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-450-PW-LP |
Description | HELICAL ANTENNA, LTE, EXTERNAL M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight Connector Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 458.75MHz | |
Frequency Range | 450MHz ~ 467.5MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | -1.1dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.654" (42.00mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,11300 € | 31,13 € |
| 25 | 2,86760 € | 71,69 € |
| 100 | 2,59820 € | 259,82 € |
| 250 | 2,46976 € | 617,44 € |
| 500 | 2,39234 € | 1196,17 € |
| 1 000 | 2,32866 € | 2328,66 € |
| 2 500 | 2,26142 € | 5653,55 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,90800 € |

