
ANT-450-PW-LPN | |
|---|---|
DigiKey Part Number | 343-ANT-450-PW-LPN-ND |
Manufacturer | |
Manufacturer Product Number | ANT-450-PW-LPN |
Description | HELICAL ANTENNA, SINGLE BAND, LT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight Connector Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 458.75MHz | |
Frequency Range | 450MHz ~ 467.5MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | - | |
Gain | -0.2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.307" (33.20mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,09000 € | 20,90 € |
| 25 | 1,92000 € | 48,00 € |
| 100 | 1,73290 € | 173,29 € |
| 250 | 1,64380 € | 410,95 € |
| 500 | 1,61574 € | 807,87 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,32400 € |

