MFG_3504G3AXXXXXTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A30K1FTDF

DigiKey Part Number
1712-3504G3A30K1FTDFTR-ND - Tape & Reel (TR)
1712-3504G3A30K1FTDFCT-ND - Cut Tape (CT)
1712-3504G3A30K1FTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A30K1FTDF
Description
RES 30.1K OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A30K1FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,46000 €4,46 €
103,69100 €36,91 €
253,43320 €85,83 €
503,25780 €162,89 €
1002,91330 €291,33 €
5002,88836 €1444,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,73246 €2732,46 €
2 0002,63485 €5269,70 €
3 0002,58343 €7750,29 €
Manufacturers Standard Package
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,35200 €