10 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352210RJT

DigiKey Part Number
A121124TR-ND - Tape & Reel (TR)
A121124CT-ND - Cut Tape (CT)
A121124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352210RJT
Description
RES SMD 10 OHM 5% 3W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352210RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP2512W10R0GEBVishay Dale2 132541-RCP2512W10R0GEBCT-ND3,16000 €Similar
UPR25F10R0CTCal-Chip Electronics, Inc.1 5734713-UPR25F10R0CT-ND0,88000 €Parametric Equivalent
UPR25J100CTCal-Chip Electronics, Inc.1 7394713-UPR25J100CT-ND0,66000 €Parametric Equivalent
In-Stock: 233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,39900 €3,99 €
250,34080 €8,52 €
500,30680 €15,34 €
1000,28000 €28,00 €
2500,25292 €63,23 €
5000,23724 €118,62 €
1 0000,22477 €224,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,21457 €429,14 €
4 0000,20667 €826,68 €
6 0000,20282 €1216,92 €
10 0000,19865 €1986,50 €
14 0000,19626 €2747,64 €
20 0000,19399 €3879,80 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €