
CRGCQ2512J10R | |
|---|---|
DigiKey Part Number | A130294TR-ND - Tape & Reel (TR) A130294CT-ND - Cut Tape (CT) A130294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J10R |
Description | RES 10 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08490 € | 8,49 € |
| 250 | 0,07284 € | 18,21 € |
| 500 | 0,06588 € | 32,94 € |
| 1 000 | 0,06036 € | 60,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05250 € | 210,00 € |
| 8 000 | 0,04974 € | 397,92 € |
| 12 000 | 0,04839 € | 580,68 € |
| 20 000 | 0,04692 € | 938,40 € |
| 28 000 | 0,04609 € | 1290,52 € |
| 40 000 | 0,04529 € | 1811,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

