
CRGS0603J4R7 | |
|---|---|
DigiKey Part Number | A129230TR-ND - Tape & Reel (TR) A129230CT-ND - Cut Tape (CT) A129230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0603J4R7 |
Description | RES SMD 4.7 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0603J4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07620 € | 7,62 € |
| 250 | 0,06504 € | 16,26 € |
| 500 | 0,05862 € | 29,31 € |
| 1 000 | 0,05355 € | 53,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04543 € | 227,15 € |
| 10 000 | 0,04306 € | 430,60 € |
| 15 000 | 0,04191 € | 628,65 € |
| 25 000 | 0,04066 € | 1016,50 € |
| 35 000 | 0,03994 € | 1397,90 € |
| 50 000 | 0,03926 € | 1963,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

