
RH73W2A500MNTN | |
|---|---|
DigiKey Part Number | A106116TR-ND - Tape & Reel (TR) A106116CT-ND - Cut Tape (CT) A106116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73W2A500MNTN |
Description | RES SMD 500M OHM 30% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73W2A500MNTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,58920 € | 39,73 € |
| 50 | 1,49580 € | 74,79 € |
| 100 | 1,42180 € | 142,18 € |
| 250 | 1,34652 € | 336,63 € |
| 500 | 1,30288 € | 651,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,26811 € | 1268,11 € |
| 2 000 | 1,24043 € | 2480,86 € |
| 3 000 | 1,22692 € | 3680,76 € |
| 5 000 | 1,21227 € | 6061,35 € |
| 7 000 | 1,20388 € | 8427,16 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,94000 € |

