
RLC73K2BR215FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR215FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR215FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR215FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR215FTD |
Description | RLC73K 2B R215 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 215 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07990 € | 7,99 € |
| 250 | 0,06872 € | 17,18 € |
| 500 | 0,06166 € | 30,83 € |
| 1 000 | 0,05567 € | 55,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04501 € | 225,05 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

