
RLC73PD2BR215FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR215FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR215FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR215FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR215FTD |
Description | RLC73PD 2B R215 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 215 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10120 € | 10,12 € |
| 250 | 0,08720 € | 21,80 € |
| 500 | 0,07846 € | 39,23 € |
| 1 000 | 0,07100 € | 71,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05772 € | 288,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

