
RN73C2A56R2BTDF | |
|---|---|
DigiKey Part Number | A103468TR-ND - Tape & Reel (TR) A103468CT-ND - Cut Tape (CT) A103468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A56R2BTDF |
Description | RES SMD 56.2 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A56R2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,42940 € | 42,94 € |
| 250 | 0,40040 € | 100,10 € |
| 500 | 0,38084 € | 190,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36326 € | 363,26 € |
| 2 000 | 0,34760 € | 695,20 € |
| 3 000 | 0,33927 € | 1017,81 € |
| 5 000 | 0,32961 € | 1648,05 € |
| 7 000 | 0,32373 € | 2266,11 € |
| 10 000 | 0,31788 € | 3178,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

