
RQ73C1J301RBTD | |
|---|---|
DigiKey Part Number | A140730TR-ND - Tape & Reel (TR) A140730CT-ND - Cut Tape (CT) A140730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J301RBTD |
Description | RES 301 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J301RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,29650 € | 29,65 € |
| 250 | 0,27608 € | 69,02 € |
| 500 | 0,26230 € | 131,15 € |
| 1 000 | 0,24988 € | 249,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22599 € | 1129,95 € |
| 10 000 | 0,21763 € | 2176,30 € |
| 15 000 | 0,21322 € | 3198,30 € |
| 25 000 | 0,20813 € | 5203,25 € |
| 35 000 | 0,20504 € | 7176,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

