
SMA-A0102BTNL2K7 | |
|---|---|
DigiKey Part Number | A126975TR-ND - Tape & Reel (TR) A126975CT-ND - Cut Tape (CT) A126975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102BTNL2K7 |
Description | RES 2.7K OHM 0.1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,06160 € | 26,54 € |
| 50 | 0,95520 € | 47,76 € |
| 100 | 0,86480 € | 86,48 € |
| 250 | 0,76564 € | 191,41 € |
| 500 | 0,70356 € | 351,78 € |
| 1 000 | 0,65084 € | 650,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58305 € | 1749,15 € |
| 6 000 | 0,54848 € | 3290,88 € |
| 9 000 | 0,53073 € | 4776,57 € |
| 15 000 | 0,51065 € | 7659,75 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

