5.6 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW25R6JT

DigiKey Part Number
A103600TR-ND - Tape & Reel (TR)
A103600CT-ND - Cut Tape (CT)
A103600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW25R6JT
Description
RES SMD 5.6 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW25R6JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,43100 €4,31 €
250,36800 €9,20 €
500,32780 €16,39 €
1000,29390 €29,39 €
2500,25664 €64,16 €
5000,23328 €116,64 €
1 0000,21344 €213,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,19658 €393,16 €
4 0000,18225 €729,00 €
6 0000,17489 €1049,34 €
10 0000,16657 €1665,70 €
14 0000,16161 €2262,54 €
20 0000,15677 €3135,40 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €