
TLRP3A20CR070FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20CR070FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20CR070FTECT-ND - Cut Tape (CT) 1712-TLRP3A20CR070FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20CR070FTE |
Description | RES 0.07 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,36920 € | 9,23 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29480 € | 29,48 € |
| 250 | 0,25736 € | 64,34 € |
| 500 | 0,23396 € | 116,98 € |
| 1 000 | 0,21407 € | 214,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18280 € | 731,20 € |
| 8 000 | 0,17060 € | 1364,80 € |
| 12 000 | 0,16434 € | 1972,08 € |
| 20 000 | 0,15725 € | 3145,00 € |
| 28 000 | 0,15303 € | 4284,84 € |
| 40 000 | 0,14890 € | 5956,00 € |
| 48 000 | 0,14834 € | 7120,32 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

