70 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A20DR070FTE

DigiKey Part Number
1712-TLRP3A20DR070FTETR-ND - Tape & Reel (TR)
1712-TLRP3A20DR070FTECT-ND - Cut Tape (CT)
1712-TLRP3A20DR070FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A20DR070FTE
Description
RES 0.07 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,38800 €3,88 €
250,33000 €8,25 €
500,29400 €14,70 €
1000,26330 €26,33 €
2500,22956 €57,39 €
5000,20846 €104,23 €
1 0000,19051 €190,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16230 €649,20 €
8 0000,15129 €1210,32 €
12 0000,14564 €1747,68 €
20 0000,13925 €2785,00 €
28 0000,13543 €3792,04 €
40 0000,13171 €5268,40 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72000 €