
TLRP3A30CR070FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30CR070FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30CR070FTECT-ND - Cut Tape (CT) 1712-TLRP3A30CR070FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30CR070FTE |
Description | RES 0.07 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,35540 € | 17,77 € |
| 100 | 0,31890 € | 31,89 € |
| 250 | 0,27868 € | 69,67 € |
| 500 | 0,25354 € | 126,77 € |
| 1 000 | 0,23216 € | 232,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19859 € | 794,36 € |
| 8 000 | 0,18548 € | 1483,84 € |
| 12 000 | 0,17875 € | 2145,00 € |
| 20 000 | 0,17114 € | 3422,80 € |
| 28 000 | 0,16661 € | 4665,08 € |
| 40 000 | 0,16259 € | 6503,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

