
TLRP3A30WR070FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30WR070FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30WR070FTECT-ND - Cut Tape (CT) 1712-TLRP3A30WR070FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30WR070FTE |
Description | RES 0.07 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,32180 € | 16,09 € |
| 100 | 0,28850 € | 28,85 € |
| 250 | 0,25180 € | 62,95 € |
| 500 | 0,22886 € | 114,43 € |
| 1 000 | 0,20936 € | 209,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17870 € | 714,80 € |
| 8 000 | 0,16673 € | 1333,84 € |
| 12 000 | 0,16059 € | 1927,08 € |
| 20 000 | 0,15364 € | 3072,80 € |
| 28 000 | 0,14950 € | 4186,00 € |
| 40 000 | 0,14546 € | 5818,40 € |
| 48 000 | 0,14465 € | 6943,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

