




1432793-1 | |
|---|---|
DigiKey Part Number | PB1773-ND |
Manufacturer | |
Manufacturer Product Number | 1432793-1 |
Description | RELAY GEN PURPOSE SPDT 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 7.8 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 13 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 14VDC - Nom | Coil Resistance 90 Ohms |
Coil Current 133 mA | Base Product Number |
Coil Type Non Latching |

