


V23100V4015A | |
|---|---|
DigiKey Part Number | PB2350-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4015A |
Description | RELAY REED SPST 500MA 15V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 10.5 VDC |
Packaging Tube | Must Release Voltage 2.25 VDC |
Part Status Not For New Designs | Operate Time 0.75 ms |
Mounting Type Through Hole | Release Time 0.15 ms |
Coil Voltage 15VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 2 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 7.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 10 | 9,49100 € | 94,91 € |
| 25 | 9,06320 € | 226,58 € |
| 50 | 8,75260 € | 437,63 € |
| 100 | 8,45210 € | 845,21 € |
| 250 | 8,07028 € | 2017,57 € |
| 500 | 7,79280 € | 3896,40 € |
| 1 000 | 7,52473 € | 7524,73 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,79200 € |

