
70F1-12-08-1-B | |
|---|---|
DigiKey Part Number | 484-70F1-12-08-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 70F1-12-08-1-B |
Description | CONN BACKSHELL SZ12 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 12 |
Datasheet | Datasheet |
Category | Shell Size - Insert 12 |
Manufacturer TE Connectivity Raychem Cable Protection | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Obsolete | Plating Cadmium |
Type Backshell | Shielding Unshielded |
Cable Opening 0.500" (12.70mm) | Color Olive Drab |

