
70F1-18-12-1-B | |
|---|---|
DigiKey Part Number | 484-70F1-18-12-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 70F1-18-12-1-B |
Description | CONN BACKSHELL SZ18 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 18 |
Datasheet | Datasheet |
Category | Shell Size - Insert 18 |
Manufacturer TE Connectivity Raychem Cable Protection | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Obsolete | Plating Cadmium |
Type Backshell | Shielding Unshielded |
Cable Opening 0.748" (19.00mm) | Color Olive Drab |

