Heat Shrink Tubing, Semi Rigid 0.378" (9.60mm) 1.6 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER0999-000

DigiKey Part Number
484-ER0999-000-ND
Manufacturer
Manufacturer Product Number
ER0999-000
Description
FEP-375-225-015-X-48IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.378" (9.60mm) 1.6 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.378" (9.60mm)
Inner Diameter - Recovered
0.230" (5.84mm)
Recovered Wall Thickness
0.015" (0.38mm)
Material
Features
-
Color
Operating Temperature
-70°C ~ 190°C
Grade
-
Qualification
-
Shrink Temperature
210°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 00012,37199 €12371,99 €
Unit Price without VAT:12,37199 €
Unit Price with VAT:14,84639 €