
FTR16-25-0 | |
|---|---|
DigiKey Part Number | FTR16-25-0-ND |
Manufacturer | |
Manufacturer Product Number | FTR16-25-0 |
Description | HOOKUP STRND 25AWG 600/1000V BLK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25 AWG Hook-Up Wire 37/21 Black 600/1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/21 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.421" (10.69mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | 600/1000V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 36,60899 € | 12007,75 € |
| Unit Price without VAT: | 36,60899 € |
|---|---|
| Unit Price with VAT: | 43,93079 € |

