Image for S8658WPL-91RTNM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8658WPL-91RTNM

DigiKey Part Number
994-S8658WPL-91RTNM-ND
Manufacturer
Manufacturer Product Number
S8658WPL-91RTNM
Description
ANT 865-965MHZ 9DBI LH N-FEMALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Flat Panel TNC Male Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
912MHz
Frequency Range
865MHz ~ 960MHz
Antenna Type
Flat Panel
Number of Bands
1
VSWR
1.4
Return Loss
-
Gain
8.5dBi
Power - Max
3 W
Features
-
Termination
TNC Male
Ingress Protection
IP54
Mounting Type
Stud
Height (Max)
1.339" (34.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3173,78000 €521,34 €
12160,14667 €1921,76 €
27154,31111 €4166,40 €
Manufacturers Standard Package
Unit Price without VAT:173,78000 €
Unit Price with VAT:208,53600 €