
S8658WPL-T-01 | |
|---|---|
DigiKey Part Number | S8658WPL-T-01-ND |
Manufacturer | |
Manufacturer Product Number | S8658WPL-T-01 |
Description | RF ANT 912MHZ PANEL TNC MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Panel TNC Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 912MHz | |
Frequency Range | 865MHz ~ 960MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | - | |
Gain | 8.5dBic | |
Power - Max | 3 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | IP54 | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.339" (34.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 132,21750 € | 528,87 € |
| 12 | 123,85083 € | 1486,21 € |
| 28 | 118,94786 € | 3330,54 € |
| Unit Price without VAT: | 132,21750 € |
|---|---|
| Unit Price with VAT: | 158,66100 € |

