
FLXPK1 | |
|---|---|
DigiKey Part Number | 3718-FLXPK1-ND |
Manufacturer | FlexiForce |
Manufacturer Product Number | FLXPK1 |
Description | PROTOTYPING KIT FORCE SENSOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | A201 - Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FlexiForce | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | Adjustable | |
Voltage - Supply | 9V | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | A201 | |
Note | - |

