
BIAS TEE BT-2DGPS-2DC BNC | |
|---|---|
DigiKey Part Number | 6132-BIASTEEBT-2DGPS-2DCBNC-ND |
Manufacturer | |
Manufacturer Product Number | BIAS TEE BT-2DGPS-2DC BNC |
Description | 2-way splitter, 2DC Pass through |
Customer Reference | |
Detailed Description | RF Power Divider 1.42 GHz ~ 1.66 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 2 VSWR (Max) |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer Teleplan Forsberg Ltd | Frequency 1.42 GHz ~ 1.66 GHz |
Packaging Retail Package | Specifications Isolation (Min) 20dB, 3° Imbalance (Max), 2 VSWR (Max) |
Part Status Active | Size / Dimension 2.992" L x 3.622" W x 1.228" H (76.0mm x 92.0mm x 31.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,21000 € | 361,21 € |
| Unit Price without VAT: | 361,21000 € |
|---|---|
| Unit Price with VAT: | 433,45200 € |


