New at DigiKey
64 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 VQFN
64 VQFN

ADC3648IRTDT

DigiKey Part Number
296-ADC3648IRTDTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC3648IRTDT
Description
ADC3648IRTDT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
250M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
1.15V ~ 1.225V, 1.75V ~ 1.85V
Voltage - Supply, Digital
1.15V ~ 1.225V, 1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount, Wettable Flank
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250101,38444 €25346,11 €
Manufacturers Standard Package
Unit Price without VAT:101,38444 €
Unit Price with VAT:121,66133 €