
AMC1400QDWLRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC1400QDWLRQ1TR-ND - Tape & Reel (TR) 296-AMC1400QDWLRQ1CT-ND - Cut Tape (CT) 296-AMC1400QDWLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1400QDWLRQ1 |
Description | AUTOMOTIVE, 250-MV INPUT, PRECIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC DC/DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1400QDWLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | DC/DC Converter | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.551", 14.00mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,22900 € | 62,29 € |
| 25 | 5,78520 € | 144,63 € |
| 100 | 5,29770 € | 529,77 € |
| 250 | 5,06532 € | 1266,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,92524 € | 2462,62 € |
| 1 000 | 4,80996 € | 4809,96 € |
| 1 500 | 4,75222 € | 7128,33 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,60000 € |



