
BQ24640RVAT | |
|---|---|
DigiKey Part Number | 296-32032-2-ND - Tape & Reel (TR) 296-32032-1-ND - Cut Tape (CT) 296-32032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24640RVAT |
Description | IC SYNC SW-MODE BAT CHRGR 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24640RVAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | 1mA | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,53200 € | 35,32 € |
| 25 | 3,25920 € | 81,48 € |
| 100 | 2,95910 € | 295,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,81596 € | 703,99 € |
| 500 | 2,72966 € | 1364,83 € |
| 750 | 2,68648 € | 2014,86 € |
| 1 250 | 2,63861 € | 3298,26 € |
| 1 750 | 2,61064 € | 4568,62 € |
| 2 500 | 2,58373 € | 6459,32 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,54400 € |



