
CDCM7005EVM-CVAL | |
|---|---|
DigiKey Part Number | 296-49158-ND |
Manufacturer | |
Manufacturer Product Number | CDCM7005EVM-CVAL |
Description | EVAL BOARD FOR CDCM7005-SP |
Customer Reference | |
Detailed Description | CDCM7005-SP - Clock Synchronizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Synchronizer | |
Embedded | - | |
Utilized IC / Part | CDCM7005-SP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

