
DRV8873HPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-50274-2-ND - Tape & Reel (TR) 296-50274-1-ND - Cut Tape (CT) 296-50274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8873HPWPRQ1 |
Description | IC MTRDRV UNIPLR 0-5.5V 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Hardwired (HW) 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8873HPWPRQ1 Models |
Category | Current - Output 10A |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 38V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Unipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Hardwired (HW) | Supplier Device Package 24-HTSSOP |
Technology NMOS | Base Product Number |
Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 5 | 3,54000 € | 17,70 € |
| 10 | 3,38900 € | 33,89 € |
| 25 | 3,20760 € | 80,19 € |
| 50 | 3,08380 € | 154,19 € |
| 100 | 2,97010 € | 297,01 € |
| 500 | 2,74160 € | 1370,80 € |
| 1 000 | 2,65645 € | 2656,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,57835 € | 5156,70 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,74000 € |










