
LM2469TA/NOPB | |
|---|---|
DigiKey Part Number | LM2469TA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2469TA/NOPB |
Description | IC DRVR MONOLITHIC TRPL TO220-9 |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-220-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM2469TA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | CRT Driver | |
Current - Supply | 8 mA | |
Mounting Type | Through Hole | |
Package / Case | TO-220-9 Formed Leads | |
Supplier Device Package | TO-220-9 | |
Base Product Number |

