
LM60430AQRPKRQ1 | |
|---|---|
DigiKey Part Number | 296-LM60430AQRPKRQ1TR-ND - Tape & Reel (TR) 296-LM60430AQRPKRQ1CT-ND - Cut Tape (CT) 296-LM60430AQRPKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60430AQRPKRQ1 |
Description | IC REG BUCK ADJ 3A 13WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 13-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM60430AQRPKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-WQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,87680 € | 46,92 € |
| 100 | 1,68900 € | 168,90 € |
| 250 | 1,59948 € | 399,87 € |
| 500 | 1,54550 € | 772,75 € |
| 1 000 | 1,50106 € | 1501,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44618 € | 4338,54 € |
| 6 000 | 1,41932 € | 8515,92 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,27600 € |






