
LM63610DQDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63610DQDRRRQ1TR-ND - Tape & Reel (TR) 296-LM63610DQDRRRQ1CT-ND - Cut Tape (CT) 296-LM63610DQDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63610DQDRRRQ1 |
Description | IC REG BUCK ADJ 1A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM63610DQDRRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 400kHz, 2.1MHz, 250kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,92240 € | 48,06 € |
| 100 | 1,73080 € | 173,08 € |
| 250 | 1,63936 € | 409,84 € |
| 500 | 1,58428 € | 792,14 € |
| 1 000 | 1,53892 € | 1538,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48291 € | 4448,73 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,36000 € |











