
LMP8645HVMKE/NOPB | |
---|---|
DigiKey Part Number | LMP8645HVMKE/NOPBTR-ND - Tape & Reel (TR) LMP8645HVMKE/NOPBCT-ND - Cut Tape (CT) LMP8645HVMKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8645HVMKE/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8645HVMKE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 860 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,26000 € | 3,26 € |
10 | 2,45900 € | 24,59 € |
25 | 2,25960 € | 56,49 € |
100 | 2,03980 € | 203,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,93504 € | 483,76 € |
500 | 1,87186 € | 935,93 € |
750 | 1,84021 € | 1380,16 € |
1 250 | 1,80515 € | 2256,44 € |
1 750 | 1,78465 € | 3123,14 € |
2 500 | 1,76495 € | 4412,38 € |
Unit Price without VAT: | 3,26000 € |
---|---|
Unit Price with VAT: | 3,91200 € |