
LP8864QDCPRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8864QDCPRQ1TR-ND - Tape & Reel (TR) 296-LP8864QDCPRQ1CT-ND - Cut Tape (CT) 296-LP8864QDCPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8864QDCPRQ1 |
Description | IC LED DRVR CTRLR PWM 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 200mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8864QDCPRQ1 Models |
Category | Current - Output / Channel 200mA |
Manufacturer Texas Instruments | Frequency 100kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 48V | Supplier Device Package 38-HTSSOP |
Voltage - Output 0V ~ 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50900 € | 25,09 € |
| 25 | 2,30440 € | 57,61 € |
| 100 | 2,08040 € | 208,04 € |
| 250 | 1,97348 € | 493,37 € |
| 500 | 1,95964 € | 979,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,81232 € | 3624,64 € |
| 4 000 | 1,77639 € | 7105,56 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,98400 € |








