PCA9546APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15 980
Unit Price: 1,50000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 1,41000 €
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9546APWRG4

DigiKey Part Number
PCA9546APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9546APWRG4
Description
IC INTERFACE SPECIALIZED 16TSSOP
Customer Reference
Detailed Description
Translating Switch Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9546APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,71695 €1433,90 €
4 0000,70019 €2800,76 €
6 0000,69179 €4150,74 €
10 0000,68250 €6825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,71695 €
Unit Price with VAT:0,86034 €