



TMP300BIDCKR | |
|---|---|
DigiKey Part Number | 296-TMP300BIDCKRTR-ND - Tape & Reel (TR) 296-TMP300BIDCKRCT-ND - Cut Tape (CT) 296-TMP300BIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP300BIDCKR |
Description | THERMOSTAT PROG ACTIVE LO SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300BIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±6°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | Yes | |
Features | Trip Test | |
Voltage - Supply | 1.8 V ~ 18 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,40600 € | 7,03 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,26000 € | 31,50 € |
| 50 | 1,20580 € | 60,29 € |
| 100 | 1,15630 € | 115,63 € |
| 500 | 1,05658 € | 528,29 € |
| 1 000 | 1,01947 € | 1019,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96685 € | 2900,55 € |
| 6 000 | 0,93718 € | 5623,08 € |
| 9 000 | 0,92097 € | 8288,73 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |




_tmb.jpg)


