RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 15-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD6F202YFUR

DigiKey Part Number
296-TPD6F202YFURTR-ND - Tape & Reel (TR)
296-TPD6F202YFURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD6F202YFUR
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 15-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPD6F202YFUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
108MHz (Cutoff)
Attenuation Value
40dB @ 1GHz ~ 3GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
15-XFBGA, DSBGA
Size / Dimension
0.041" L x 0.093" W (1.05mm x 2.36mm)
Height
0.014" (0.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.