Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G15DRVT

DigiKey Part Number
296-TPS3808G15DRVTTR-ND - Tape & Reel (TR)
296-TPS3808G15DRVTCT-ND - Cut Tape (CT)
296-TPS3808G15DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G15DRVT
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G15DRVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,99182 €495,91 €
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,34000 €13,40 €
251,22120 €30,53 €
1001,09130 €109,13 €
Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,24800 €12,48 €
251,13640 €28,41 €
1001,01400 €101,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,04000 €

Other Suppliers on DigiKey

44 373In Stock
Ships from Rochester Electronics, LLC