
TPS40304DRCT | |
|---|---|
DigiKey Part Number | 296-25486-2-ND - Tape & Reel (TR) 296-25486-1-ND - Cut Tape (CT) 296-25486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40304DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40304DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87000 € | 18,70 € |
| 25 | 1,71240 € | 42,81 € |
| 100 | 1,53890 € | 153,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,07256 € | 268,14 € |
| 500 | 1,03386 € | 516,93 € |
| 750 | 1,01448 € | 760,86 € |
| 1 250 | 0,99300 € | 1241,25 € |
| 1 750 | 0,98046 € | 1715,81 € |
| 2 500 | 0,96838 € | 2420,95 € |
| 6 250 | 0,94239 € | 5889,94 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,00000 € |

