
TPS548D22RVFT | |
|---|---|
DigiKey Part Number | 296-44238-2-ND - Tape & Reel (TR) 296-44238-1-ND - Cut Tape (CT) 296-44238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548D22RVFT |
Description | IC REG BUCK ADJ 40A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548D22RVFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 7,62500 € | 76,25 € |
| 25 | 7,09840 € | 177,46 € |
| 100 | 6,51900 € | 651,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,24288 € | 1560,72 € |
| 500 | 6,07648 € | 3038,24 € |
| 750 | 5,99315 € | 4494,86 € |
| 1 250 | 5,90082 € | 7376,03 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,67600 € |

