
TPS62A0569PDRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A0569PDRLRTR-ND - Tape & Reel (TR) 296-TPS62A0569PDRLRCT-ND - Cut Tape (CT) 296-TPS62A0569PDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A0569PDRLR |
Description | 2.5V TO 5.5V INPUT, 2A HIGH-EFFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11160 € | 2,79 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08748 € | 21,87 € |
| 500 | 0,08278 € | 41,39 € |
| 1 000 | 0,07890 € | 78,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07309 € | 292,36 € |
| 8 000 | 0,07093 € | 567,44 € |
| 12 000 | 0,06985 € | 838,20 € |
| 20 000 | 0,06865 € | 1373,00 € |
| 28 000 | 0,06795 € | 1902,60 € |
| 40 000 | 0,06728 € | 2691,20 € |
| 100 000 | 0,06583 € | 6583,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

