
D1WEL0805MR020D-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0805MR020D-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0805MR020D-T5CT-ND - Cut Tape (CT) 4463-D1WEL0805MR020D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1WEL0805MR020D-T5 |
Description | RES 0.02 OHM 0.5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07070 € | 7,07 € |
| 250 | 0,06016 € | 15,04 € |
| 500 | 0,05408 € | 27,04 € |
| 1 000 | 0,04925 € | 49,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04153 € | 207,65 € |
| 10 000 | 0,03928 € | 392,80 € |
| 15 000 | 0,03818 € | 572,70 € |
| 25 000 | 0,03699 € | 924,75 € |
| 35 000 | 0,03631 € | 1270,85 € |
| 50 000 | 0,03567 € | 1783,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

