
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThreeHigh | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (Type K) | |
Input Range | - | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.560" (14.20mm), 0.401" (10.20mm), 0.299" (7.60mm) | |
Voltage - Supply | 85 ~ 250VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Ingress Protection | - | |
Features | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 1.3 lbs (589.7 g) |
| Retail Package: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,26000 € | 350,26 € |
| 11 | 314,98000 € | 3464,78 € |
| Unit Price without VAT: | 350,26000 € |
|---|---|
| Unit Price with VAT: | 420,31200 € |

