Power Switch/Driver 1:1 P-Channel 1.5A 8-USP-B06 (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6193AA05ER-G

DigiKey Part Number
893-XC6193AA05ER-GTR-ND - Tape & Reel (TR)
893-XC6193AA05ER-GCT-ND - Cut Tape (CT)
893-XC6193AA05ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6193AA05ER-G
Description
PUSH BUTTON SMART LOAD SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 8-USP-B06 (2x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6193AA05ER-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
1.8V ~ 6V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
190mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-USP-B06 (2x2)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 008
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45100 €4,51 €
250,40520 €10,13 €
1000,35480 €35,48 €
2500,33076 €82,69 €
5000,31624 €158,12 €
1 0000,30428 €304,28 €
2 5000,30285 €757,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,28406 €1420,30 €
10 0000,27781 €2778,10 €
15 0000,27467 €4120,05 €
25 0000,27120 €6780,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76800 €