


XC6217B252MR-G | |
|---|---|
DigiKey Part Number | 893-XC6217B252MR-GTR-ND - Tape & Reel (TR) 893-XC6217B252MR-GCT-ND - Cut Tape (CT) 893-XC6217B252MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217B252MR-G |
Description | IC REG LINEAR 2.5V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217B252MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,54720 € | 13,68 € |
| 100 | 0,43030 € | 43,03 € |
| 250 | 0,37308 € | 93,27 € |
| 500 | 0,33806 € | 169,03 € |
| 1 000 | 0,30884 € | 308,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27227 € | 816,81 € |
| 6 000 | 0,25413 € | 1524,78 € |
| 9 000 | 0,24498 € | 2204,82 € |
| 15 000 | 0,23477 € | 3521,55 € |
| 21 000 | 0,22878 € | 4804,38 € |
| 30 000 | 0,22299 € | 6689,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |

